
8285-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-3185-ND |
Manufacturer | |
Manufacturer Product Number | 8285-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,387.43000 | ₹2,387.43 |
| 5 | ₹2,082.52000 | ₹10,412.60 |
| 10 | ₹1,973.77300 | ₹19,737.73 |
| 25 | ₹1,847.39400 | ₹46,184.85 |
| 50 | ₹1,763.30280 | ₹88,165.14 |
| 100 | ₹1,687.96190 | ₹1,68,796.19 |
| 250 | ₹1,600.19372 | ₹4,00,048.43 |
| 500 | ₹1,541.69528 | ₹7,70,847.64 |