M2x0.4 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0266-SS

DigiKey Part Number
1772-M0266-SS-ND
Manufacturer
Manufacturer Product Number
M0266-SS
Description
PANEL SCREW PAN SLOTTED M2X0.4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M2x0.4 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M2x0.4
Head Diameter
0.126" (3.20mm)
Head Height
0.079" (2.00mm)
Length - Below Head
0.315" (8.00mm)
Length - Overall
0.394" (10.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹574.96000₹574.96
5₹493.32600₹2,466.63
10₹464.34600₹4,643.46
25₹430.74280₹10,768.57
50₹408.37840₹20,418.92
100₹388.38060₹38,838.06
250₹365.12140₹91,280.35
500₹349.63388₹1,74,816.94
1,000₹335.75009₹3,35,750.09
Manufacturers Standard Package