Round Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1057-3005-AL-7

DigiKey Part Number
1772-M1057-3005-AL-7-ND
Manufacturer
Manufacturer Product Number
M1057-3005-AL-7
Description
ROUND STANDOFF M3X0.5 ALUM 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Iridite
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹111.82000₹111.82
5₹93.93200₹469.66
10₹87.68800₹876.88
25₹80.43800₹2,010.95
50₹75.61120₹3,780.56
100₹71.30590₹7,130.59
250₹66.31488₹16,578.72
500₹62.99746₹31,498.73
1,000₹60.02856₹60,028.56
Manufacturers Standard Package