



M1259-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1561-ND |
Manufacturer | |
Manufacturer Product Number | M1259-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1259-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 5 | ₹100.82800 | ₹504.14 |
| 10 | ₹94.21100 | ₹942.11 |
| 25 | ₹86.40200 | ₹2,160.05 |
| 50 | ₹81.27680 | ₹4,063.84 |
| 100 | ₹76.67340 | ₹7,667.34 |
| 250 | ₹71.33948 | ₹17,834.87 |
| 500 | ₹67.79468 | ₹33,897.34 |
| 1,000 | ₹64.62076 | ₹64,620.76 |