
M1261-2545-SS | |
---|---|
DigiKey Part Number | 1772-2565-ND |
Manufacturer | |
Manufacturer Product Number | M1261-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹392.23000 | ₹392.23 |
5 | ₹335.43800 | ₹1,677.19 |
10 | ₹315.11600 | ₹3,151.16 |
25 | ₹291.63520 | ₹7,290.88 |
50 | ₹276.03460 | ₹13,801.73 |
100 | ₹262.07580 | ₹26,207.58 |
250 | ₹245.85596 | ₹61,463.99 |
500 | ₹235.05984 | ₹1,17,529.92 |
1,000 | ₹225.38185 | ₹2,25,381.85 |