



M1271-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3243-ND |
Manufacturer | |
Manufacturer Product Number | M1271-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 23.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.944" (23.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.944" (23.98mm) | |
Length - Overall | 0.944" (23.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 5 | ₹190.47200 | ₹952.36 |
| 10 | ₹178.35800 | ₹1,783.58 |
| 25 | ₹164.38000 | ₹4,109.50 |
| 50 | ₹155.11740 | ₹7,755.87 |
| 100 | ₹146.82390 | ₹14,682.39 |
| 250 | ₹137.18844 | ₹34,297.11 |
| 500 | ₹130.77910 | ₹65,389.55 |
| 1,000 | ₹125.03884 | ₹1,25,038.84 |