
M1817-A-3005-B | |
|---|---|
DigiKey Part Number | 1772-M1817-A-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M1817-A-3005-B |
Description | RND STNDFF M3X0.5 BRASS 15.08MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.862" (21.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |