
M2107-2545-AL | |
---|---|
DigiKey Part Number | 1772-1932-ND |
Manufacturer | |
Manufacturer Product Number | M2107-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2107-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.629" (15.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
5 | ₹48.27400 | ₹241.37 |
10 | ₹44.90200 | ₹449.02 |
25 | ₹40.99800 | ₹1,024.95 |
50 | ₹38.40660 | ₹1,920.33 |
100 | ₹36.10830 | ₹3,610.83 |
250 | ₹33.44080 | ₹8,360.20 |
500 | ₹31.66776 | ₹15,833.88 |
1,000 | ₹30.08286 | ₹30,082.86 |