
M2205-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M2205-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2205-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 30.48MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.200" (30.48mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.41000 | ₹328.41 |
| 5 | ₹279.72400 | ₹1,398.62 |
| 10 | ₹262.55000 | ₹2,625.50 |
| 25 | ₹242.65120 | ₹6,066.28 |
| 50 | ₹229.46160 | ₹11,473.08 |
| 100 | ₹217.67070 | ₹21,767.07 |
| 250 | ₹203.95716 | ₹50,989.29 |
| 500 | ₹194.83606 | ₹97,418.03 |
| 1,000 | ₹186.66212 | ₹1,86,662.12 |