
M2970-PH-2.3-1.8-1.02 | |
|---|---|
DigiKey Part Number | 1772-M2970-PH-2.3-1.8-1.02-ND |
Manufacturer | |
Manufacturer Product Number | M2970-PH-2.3-1.8-1.02 |
Description | WASHER SHOULDER PHENOL |
Customer Reference | |
Detailed Description | Shoulder Washer 0.110" (2.80mm) Thick Phenol |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.157" (3.99mm) | |
Diameter - Shoulder | 0.091" (2.30mm) | |
Thickness - Overall | 0.110" (2.80mm) | |
Length - Below Head | 0.071" (1.80mm) | |
Material | Phenol |