
1.15.108.571/0100 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.571/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.571/0100 |
Description | SWITCH KEYLOCK 2POS DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 4A (AC), 200mA (DC) 250 VAC 230 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC), 200mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 230 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | IP40 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,803.40000 | ₹7,803.40 |
| 10 | ₹6,730.07900 | ₹67,300.79 |
| 26 | ₹6,327.61615 | ₹1,64,518.02 |
| 50 | ₹6,065.51400 | ₹3,03,275.70 |
| 100 | ₹5,799.00210 | ₹5,79,900.21 |

