
1.20.126.105/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.105/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.105/9000 |
Description | CONTACT BLOCK DPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,204.78000 | ₹2,204.78 |
| 10 | ₹1,902.57900 | ₹19,025.79 |
| 30 | ₹1,772.83267 | ₹53,184.98 |
| 50 | ₹1,715.46100 | ₹85,773.05 |
| 100 | ₹1,640.43700 | ₹1,64,043.70 |
| 250 | ₹1,546.06756 | ₹3,86,516.89 |
| 500 | ₹1,478.15174 | ₹7,39,075.87 |