
1.30.096.171/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.096.171/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.096.171/0000 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,858.60000 | ₹5,858.60 |
| 10 | ₹5,053.57000 | ₹50,535.70 |
| 30 | ₹4,707.88100 | ₹1,41,236.43 |
| 50 | ₹4,555.00620 | ₹2,27,750.31 |
| 100 | ₹4,355.12230 | ₹4,35,512.23 |