Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.270.931/2200

DigiKey Part Number
1715-1.30.270.931/2200-ND
Manufacturer
Manufacturer Product Number
1.30.270.931/2200
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,665.12000₹2,665.12
10₹2,299.92400₹22,999.24
30₹2,143.02967₹64,290.89
50₹2,073.61220₹1,03,680.61
100₹1,982.86760₹1,98,286.76
250₹1,868.71848₹4,67,179.62
500₹1,786.55826₹8,93,279.13
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC