
1.30.070.021/1505 | |
|---|---|
DigiKey Part Number | 1715-1.30.070.021/1505-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.021/1505 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,353.06000 | ₹1,353.06 |
| 10 | ₹1,225.11600 | ₹12,251.16 |
| 30 | ₹1,168.45933 | ₹35,053.78 |
| 50 | ₹1,143.01940 | ₹57,150.97 |
| 100 | ₹1,109.37930 | ₹1,10,937.93 |
| 250 | ₹1,066.39820 | ₹2,66,599.55 |
| 500 | ₹1,034.99454 | ₹5,17,497.27 |