
1.30.280.001/2301 | |
|---|---|
DigiKey Part Number | 1715-1.30.280.001/2301-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.280.001/2301 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,131.05000 | ₹3,131.05 |
| 10 | ₹2,701.64900 | ₹27,016.49 |
| 30 | ₹2,517.20233 | ₹75,516.07 |
| 50 | ₹2,435.63980 | ₹1,21,781.99 |
| 100 | ₹2,328.98840 | ₹2,32,898.84 |
| 250 | ₹2,194.83596 | ₹5,48,708.99 |