
3.14.100.501/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.100.501/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.100.501/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 15.00mm x 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 296gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹479.91000 | ₹479.91 |
| 10 | ₹400.32700 | ₹4,003.27 |
| 32 | ₹363.27969 | ₹11,624.95 |
| 128 | ₹324.18539 | ₹41,495.73 |
| 256 | ₹307.04422 | ₹78,603.32 |
| 512 | ₹291.57572 | ₹1,49,286.77 |
| 1,024 | ₹277.75798 | ₹2,84,424.17 |
| 2,528 | ₹262.10737 | ₹6,62,607.43 |