



RAK1910-0-SS-I | |
---|---|
DigiKey Part Number | 4735-RAK1910-0-SS-I-ND |
Manufacturer | |
Manufacturer Product Number | RAK1910-0-SS-I |
Description | RAK1910 WISBLOCK GNSS LOCATION M |
Customer Reference | |
Detailed Description | RF IC GNSS GLONASS, GPS, QZSS 2.7V ~ 3.6V Supply Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | GNSS | |
Frequency | - | |
RF Type | GLONASS, GPS, QZSS | |
Secondary Attributes | 2.7V ~ 3.6V Supply | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |