
A-27.145-30-3OT-CL | |
|---|---|
DigiKey Part Number | 2151-A-27.145-30-3OT-CL-ND |
Manufacturer | |
Manufacturer Product Number | A-27.145-30-3OT-CL |
Description | CRYSTAL 27.1450MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.145 MHz ±50ppm Crystal 30pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.145 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹30.84500 | ₹308.45 |
| 25 | ₹29.22320 | ₹730.58 |
| 50 | ₹28.01180 | ₹1,400.59 |
| 100 | ₹26.84690 | ₹2,684.69 |
| 250 | ₹25.38760 | ₹6,346.90 |
| 500 | ₹24.33646 | ₹12,168.23 |
| 1,000 | ₹23.33005 | ₹23,330.05 |
| 3,000 | ₹21.81919 | ₹65,457.57 |