7.3728 MHz ±30ppm Crystal 16pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-7.3728-16-EXT

DigiKey Part Number
2151-AS-7.3728-16-EXT-ND
Manufacturer
Manufacturer Product Number
AS-7.3728-16-EXT
Description
CRYSTAL 7.3728MHZ 16PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 16pF 70 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹12.30100₹123.01
25₹11.66680₹291.67
50₹11.16360₹558.18
100₹10.70710₹1,070.71
250₹10.13120₹2,532.80
500₹9.70998₹4,854.99
1,000₹9.30928₹9,309.28
3,000₹8.70606₹26,118.18
Manufacturers Standard Package