
CL5032-155.520-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-155.520-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-155.520-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-155.520-3.3-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹489.23000 | ₹489.23 |
| 10 | ₹424.83500 | ₹4,248.35 |
| 25 | ₹401.78080 | ₹10,044.52 |
| 50 | ₹385.19360 | ₹19,259.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹369.27750 | ₹36,927.75 |
| 200 | ₹354.02760 | ₹70,805.52 |
| 300 | ₹345.40943 | ₹1,03,622.83 |
| 500 | ₹334.85644 | ₹1,67,428.22 |
| 700 | ₹328.08394 | ₹2,29,658.76 |
| 1,000 | ₹321.06118 | ₹3,21,061.18 |