24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM2305-24.000-EXT-T-TR

DigiKey Part Number
2151-COM2305-24.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-COM2305-24.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-COM2305-24.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM2305-24.000-EXT-T-TR
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
100µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹72.03300₹720.33
25₹68.10040₹1,702.51
50₹65.28620₹3,264.31
100₹62.58370₹6,258.37
250₹59.18800₹14,797.00
500₹56.73722₹28,368.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹54.39174₹54,391.74
2,000₹52.14316₹1,04,286.32
3,000₹50.87179₹1,52,615.37
5,000₹49.31478₹2,46,573.90
7,000₹48.31574₹3,38,210.18
10,000₹47.27922₹4,72,792.20
12,000₹46.75833₹5,61,099.96
Manufacturers Standard Package