
COM2305-40.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM2305-40.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM2305-40.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM2305-40.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-40.000-EXT-T-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹72.03300 | ₹720.33 |
| 25 | ₹68.10040 | ₹1,702.51 |
| 50 | ₹65.28620 | ₹3,264.31 |
| 100 | ₹62.58370 | ₹6,258.37 |
| 250 | ₹59.18800 | ₹14,797.00 |
| 500 | ₹56.73722 | ₹28,368.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹54.39174 | ₹54,391.74 |
| 2,000 | ₹52.14316 | ₹1,04,286.32 |
| 3,000 | ₹50.87179 | ₹1,52,615.37 |
| 5,000 | ₹49.31478 | ₹2,46,573.90 |
| 7,000 | ₹48.31574 | ₹3,38,210.18 |
| 10,000 | ₹47.27922 | ₹4,72,792.20 |
| 12,000 | ₹46.75833 | ₹5,61,099.96 |