156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-156.250-3.3-25-X-T-TR

DigiKey Part Number
2151-CP7050-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP7050-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP7050-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP7050-156.250-3.3-25-X-T-TR
Description
XTAL OSC XO 156.25MHZ 3.3V LVPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹508.80000₹508.80
10₹442.35400₹4,423.54
25₹418.36800₹10,459.20
50₹401.07260₹20,053.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹384.49480₹38,449.48
200₹368.62520₹73,725.04
300₹359.65137₹1,07,895.41
500₹348.66474₹1,74,332.37
700₹341.61854₹2,39,132.98
1,000₹334.30384₹3,34,303.84
Manufacturers Standard Package