
CP7050-250.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP7050-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP7050-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP7050-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP7050-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹384.49480 | ₹38,449.48 |
| 200 | ₹368.62520 | ₹73,725.04 |
| 300 | ₹359.65137 | ₹1,07,895.41 |
| 500 | ₹348.66474 | ₹1,74,332.37 |
| 700 | ₹341.61854 | ₹2,39,132.98 |
| 1,000 | ₹334.30384 | ₹3,34,303.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹508.80000 | ₹508.80 |
| 10 | ₹442.35400 | ₹4,423.54 |
| 25 | ₹418.36800 | ₹10,459.20 |
| 50 | ₹401.07260 | ₹20,053.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹450.09000 | ₹450.09 |
| 10 | ₹391.28800 | ₹3,912.88 |
| 25 | ₹370.02280 | ₹9,250.57 |
| 50 | ₹354.72180 | ₹17,736.09 |