
H130A-24.000-18-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-24.000-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-H130A-24.000-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130A-24.000-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-24.000-18-2030-EXT-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 20 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹32.09320 | ₹802.33 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹29.48410 | ₹2,948.41 |
| 250 | ₹27.87752 | ₹6,969.38 |
| 500 | ₹26.72574 | ₹13,362.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.61963 | ₹25,619.63 |
| 2,000 | ₹24.55964 | ₹49,119.28 |
| 3,000 | ₹23.96029 | ₹71,880.87 |
| 5,000 | ₹23.22605 | ₹1,16,130.25 |
| 7,000 | ₹22.75496 | ₹1,59,284.72 |
| 10,000 | ₹22.26596 | ₹2,22,659.60 |