R2520-25.000-10-F-2020-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 461
Unit Price: ₹55.76000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 510
Unit Price: ₹51.98000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹92.78050
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹36.89733
Datasheet
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-25.000-10-F-2020-TR-NS1

DigiKey Part Number
2151-R2520-25.000-10-F-2020-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-25.000-10-F-2020-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-25.000-10-F-2020-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-25.000-10-F-2020-TR-NS1
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.86599Geyer Electronic America, Inc.4614983-12.86599CT-ND₹55.76000Parametric Equivalent
ECS-250-10-36-JTM-TRECS Inc.510XC3018CT-ND₹51.98000Parametric Equivalent
FA-20H 25.0000MF20X-KEPSON0FA-20H25.0000MF20X-K-ND₹92.78050Parametric Equivalent
FA-20H 25.0000MF20X-K5EPSON0114-FA-20H25.0000MF20X-K5TR-ND₹36.89733Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.46000₹26.46
10₹22.96600₹229.66
25₹21.66160₹541.54
50₹20.79220₹1,039.61
100₹19.92270₹1,992.27
250₹18.84152₹4,710.38
500₹18.06464₹9,032.32
1,000₹17.31612₹17,316.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.19460₹48,583.80
6,000₹15.52453₹93,147.18
9,000₹15.14565₹1,36,310.85
15,000₹14.68162₹2,20,224.30
21,000₹14.38384₹3,02,060.64
30,000₹14.07490₹4,22,247.00
36,000₹13.91956₹5,01,104.16
Manufacturers Standard Package