
R2520-30.000-12-F-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-30.000-12-F-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2520-30.000-12-F-EXT-TR |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.77543 | ₹56,326.29 |
| 6,000 | ₹17.99903 | ₹1,07,994.18 |
| 9,000 | ₹17.55987 | ₹1,58,038.83 |
| 15,000 | ₹17.02185 | ₹2,55,327.75 |
| 21,000 | ₹16.67674 | ₹3,50,211.54 |
| 30,000 | ₹16.31861 | ₹4,89,558.30 |
| 36,000 | ₹16.13855 | ₹5,80,987.80 |