Similar
Similar
Similar
Similar
Similar
Similar

RH100-20.000-8-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-8-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-8-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-8-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-8-3030-EXT-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹16.21440 | ₹405.36 |
| 50 | ₹15.54340 | ₹777.17 |
| 100 | ₹14.90040 | ₹1,490.04 |
| 250 | ₹14.09344 | ₹3,523.36 |
| 500 | ₹13.51010 | ₹6,755.05 |
| 1,000 | ₹12.95006 | ₹12,950.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.30016 | ₹30,900.48 |




