Similar
Parametric Equivalent

RH100-25.000-20-F-5050-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-20-F-5050-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-20-F-5050-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-20-F-5050-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-20-F-5050-EXT-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹13.79160 | ₹344.79 |
| 50 | ₹13.21380 | ₹660.69 |
| 100 | ₹12.67330 | ₹1,267.33 |
| 250 | ₹11.98372 | ₹2,995.93 |
| 500 | ₹11.48798 | ₹5,743.99 |
| 1,000 | ₹11.01365 | ₹11,013.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.30016 | ₹30,900.48 |
| 6,000 | ₹9.87383 | ₹59,242.98 |
| 9,000 | ₹9.63284 | ₹86,695.56 |
| 15,000 | ₹9.33755 | ₹1,40,063.25 |
| 21,000 | ₹9.14803 | ₹1,92,108.63 |
| 30,000 | ₹8.95142 | ₹2,68,542.60 |
| 36,000 | ₹8.85257 | ₹3,18,692.52 |
| 72,000 | ₹8.48666 | ₹6,11,039.52 |
| 75,000 | ₹8.46563 | ₹6,34,922.25 |

