
RH100-25.000-8-F-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-8-F-2020-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-8-F-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-8-F-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-8-F-2020-EXT-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹14.74400 | ₹147.44 |
| 25 | ₹13.98760 | ₹349.69 |
| 50 | ₹13.40160 | ₹670.08 |
| 100 | ₹12.85340 | ₹1,285.34 |
| 250 | ₹12.15400 | ₹3,038.50 |
| 500 | ₹11.65120 | ₹5,825.60 |
| 1,000 | ₹11.17014 | ₹11,170.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.44651 | ₹31,339.53 |
| 6,000 | ₹10.01412 | ₹60,084.72 |
| 9,000 | ₹9.76971 | ₹87,927.39 |
| 15,000 | ₹9.47022 | ₹1,42,053.30 |
| 21,000 | ₹9.27800 | ₹1,94,838.00 |
| 30,000 | ₹9.07860 | ₹2,72,358.00 |