Parametric Equivalent

RH100-38.400-10-F-1030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-38.400-10-F-1030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-38.400-10-F-1030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-38.400-10-F-1030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-38.400-10-F-1030-EXT-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB38400F0FPQCC | KYOCERA AVX | 0 | 478-CX3225SB38400F0FPQCCTR-ND | ₹35.92227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹13.79160 | ₹344.79 |
| 50 | ₹13.21380 | ₹660.69 |
| 100 | ₹12.67330 | ₹1,267.33 |
| 250 | ₹11.98372 | ₹2,995.93 |
| 500 | ₹11.48798 | ₹5,743.99 |
| 1,000 | ₹11.01365 | ₹11,013.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.30016 | ₹30,900.48 |
| 6,000 | ₹9.87383 | ₹59,242.98 |
| 9,000 | ₹9.63284 | ₹86,695.56 |
| 15,000 | ₹9.33755 | ₹1,40,063.25 |
| 21,000 | ₹9.14803 | ₹1,92,108.63 |
| 30,000 | ₹8.95142 | ₹2,68,542.60 |
| 36,000 | ₹8.85257 | ₹3,18,692.52 |
| 72,000 | ₹8.48666 | ₹6,11,039.52 |
| 75,000 | ₹8.46563 | ₹6,34,922.25 |
