
RSD-1962.500-2155.000-1511-TR | |
|---|---|
DigiKey Part Number | 2151-RSD-1962.500-2155.000-1511-TR-ND - Tape & Reel (TR) 2151-RSD-1962.500-2155.000-1511-TRCT-ND - Cut Tape (CT) 2151-RSD-1962.500-2155.000-1511-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD-1962.500-2155.000-1511-TR |
Description | FILTER SAW 1.962GHZ/2.1GHZ 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.962GHz, 2.155GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB, 2.2dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.962GHz, 2.155GHz | |
Insertion Loss | 2dB, 2.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹88.99300 | ₹889.93 |
| 25 | ₹86.99840 | ₹2,174.96 |
| 50 | ₹84.98560 | ₹4,249.28 |
| 100 | ₹76.89710 | ₹7,689.71 |
| 250 | ₹74.86936 | ₹18,717.34 |
| 500 | ₹64.75308 | ₹32,376.54 |
| 1,000 | ₹60.70602 | ₹60,706.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.04503 | ₹90,135.09 |
| 6,000 | ₹28.26207 | ₹1,69,572.42 |
| 9,000 | ₹27.26788 | ₹2,45,410.92 |
| 15,000 | ₹26.06462 | ₹3,90,969.30 |
| 21,000 | ₹25.30062 | ₹5,31,313.02 |
| 30,000 | ₹24.51475 | ₹7,35,442.50 |