Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT2012-32.768-12.5-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-12.5-TR-NS1TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-12.5-TR-NS1CT-ND - Cut Tape (CT) 2151-RT2012-32.768-12.5-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-12.5-TR-NS1 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹33.95680 | ₹848.92 |
| 50 | ₹32.55920 | ₹1,627.96 |
| 100 | ₹31.21730 | ₹3,121.73 |
| 250 | ₹29.52504 | ₹7,381.26 |
| 500 | ₹28.30246 | ₹14,151.23 |
| 1,000 | ₹27.13204 | ₹27,132.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.37455 | ₹76,123.65 |
| 6,000 | ₹24.32527 | ₹1,45,951.62 |
| 9,000 | ₹23.73199 | ₹2,13,587.91 |
| 15,000 | ₹23.00545 | ₹3,45,081.75 |
| 21,000 | ₹22.53925 | ₹4,73,324.25 |
| 30,000 | ₹22.05557 | ₹6,61,667.10 |
| 36,000 | ₹21.81238 | ₹7,85,245.68 |




