
TT-SMDC-8.000-18-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-8.000-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-8.000-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-8.000-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-8.000-18-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SMDC-8.000-18-EXT-TR | Raltron Electronics | 1,849 | 2151-TT-SMDC-8.000-18-EXT-TRCT-ND | ₹194.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹121.98047 | ₹1,21,980.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹158.41600 | ₹1,584.16 |
| 25 | ₹149.80600 | ₹3,745.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹103.71600 | ₹1,037.16 |