EB2840, nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2840AA2-EVB

DigiKey Part Number
865-EB2840AA2-EVB-ND
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EB2840AA2-EVB
Description
EVAL BOARD EB2840AA2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EB2840, nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KAGA FEI AMERICA, INC.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
EB2840, nRF52840
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,748.07000₹10,748.07
Manufacturers Standard Package