
EJ5340BA1-EVB | |
|---|---|
DigiKey Part Number | 865-EJ5340BA1-EVB-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EJ5340BA1-EVB |
Description | EVALUATION BOARD FOR EJ53840BA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EJ5340BA1 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.402GHz ~ 2.48GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EJ5340BA1 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,571.49000 | ₹14,571.49 |
| 10 | ₹12,860.97300 | ₹1,28,609.73 |
| 25 | ₹12,269.65160 | ₹3,06,741.29 |