
EKSNCNZWW | |
|---|---|
DigiKey Part Number | 865-EKSNCNZWW-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EKSNCNZWW |
Description | EVAL KIT FOR EYSNCNZWW |
Customer Reference | |
Detailed Description | EYSNCNZWW, nRF52811 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | EYSNCNZWW, nRF52811 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,966.85000 | ₹20,966.85 |