
EY1SENSOR-KIT | |
|---|---|
DigiKey Part Number | 865-EY1SENSOR-KIT-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EY1SENSOR-KIT |
Description | SENSOR KIT BLUETOOTH LOW ENERGY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Sensor 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sensor Demo | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,367.51000 | ₹5,367.51 |