

MB85RS128TYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1292-2-ND - Tape & Reel (TR) 865-1292-1-ND - Cut Tape (CT) 865-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS128TYPNF-G-BCERE1 |
Description | IC FRAM 128KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹571.23000 | ₹571.23 |
| 10 | ₹531.99900 | ₹5,319.99 |
| 25 | ₹516.06400 | ₹12,901.60 |
| 50 | ₹503.98720 | ₹25,199.36 |
| 100 | ₹491.94750 | ₹49,194.75 |
| 250 | ₹476.13944 | ₹1,19,034.86 |
| 500 | ₹464.31230 | ₹2,32,156.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹445.90868 | ₹6,68,863.02 |






