

MB85RS64VYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-GS-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS64VYPNF-GS-BCERE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-GS-BCERE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.00000 | ₹465.00 |
| 10 | ₹433.03500 | ₹4,330.35 |
| 25 | ₹420.23160 | ₹10,505.79 |
| 50 | ₹410.48440 | ₹20,524.22 |
| 100 | ₹400.75570 | ₹40,075.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹363.41670 | ₹5,45,125.05 |

