
WBSBCVGXA-1 | |
|---|---|
DigiKey Part Number | 865-WBSBCVGXA-1-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | WBSBCVGXA-1 |
Description | EVAL BOARD WLAN WYSBCVGXA |
Customer Reference | |
Detailed Description | WYSBCVGXA - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | WYSBCVGXA | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |