
WYSBHVGXG | |
|---|---|
DigiKey Part Number | 865-WYSBHVGXGTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | WYSBHVGXG |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WYSBHVGXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433.3Mbps | |
Power - Output | 14dBm | |
Sensitivity | -87dBm | |
Serial Interfaces | SPI | |
Antenna Type | - | |
Utilized IC / Part | 88W8887 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |