Parametric Equivalent

125-360-JBW | |
|---|---|
DigiKey Part Number | 4855-125-360-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 125-360-JBW |
Description | RES 36 OHM 5% 1.5W AXIAL |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.096" Dia x 0.385" L (2.44mm x 9.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹51.46663 | ₹20,586.65 |
