Parametric Equivalent

175-120-JBW | |
|---|---|
DigiKey Part Number | 4855-175-120-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 175-120-JBW |
Description | RES 12 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.350" Dia x 1.720" L (8.89mm x 43.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175-120-JTW | RCD Components | 0 | 4855-175-120-JTWTR-ND | ₹122.54146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹143.75348 | ₹35,938.37 |
