Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78T5.0-1.0/AC-TRAY

DigiKey Part Number
945-2299-ND
Manufacturer
Manufacturer Product Number
R-78T5.0-1.0/AC-TRAY
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78T5.0-1.0/AC-TRAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,316.72000₹1,316.72
5₹1,267.70200₹6,338.51
10₹1,247.10800₹12,471.08
25₹1,220.43840₹30,510.96
50₹1,200.62700₹60,031.35
100₹1,181.09530₹1,18,109.53
250₹1,155.73004₹2,88,932.51
500₹1,136.88038₹5,68,440.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.