


R0.25S-0512 | |
|---|---|
DigiKey Part Number | 945-2447-ND |
Manufacturer | |
Manufacturer Product Number | R0.25S-0512 |
Description | DC DC CONVERTER 12V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,039.02000 | ₹1,039.02 |
| 5 | ₹1,000.07200 | ₹5,000.36 |
| 10 | ₹983.85800 | ₹9,838.58 |
| 25 | ₹962.87240 | ₹24,071.81 |
| 50 | ₹947.23560 | ₹47,361.78 |
| 100 | ₹931.82270 | ₹93,182.27 |
| 250 | ₹911.82128 | ₹2,27,955.32 |
| 500 | ₹896.95626 | ₹4,48,478.13 |