


R1D12-123.3/H | |
|---|---|
DigiKey Part Number | 945-2802-ND |
Manufacturer | |
Manufacturer Product Number | R1D12-123.3/H |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D12-123.3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹916.02000 | ₹916.02 |
| 5 | ₹881.91200 | ₹4,409.56 |
| 10 | ₹867.56200 | ₹8,675.62 |
| 25 | ₹849.03640 | ₹21,225.91 |
| 50 | ₹835.26340 | ₹41,763.17 |
| 100 | ₹821.68620 | ₹82,168.62 |
| 250 | ₹804.05352 | ₹2,01,013.38 |
| 500 | ₹790.94600 | ₹3,95,473.00 |