
R1S12-1505 | |
|---|---|
DigiKey Part Number | R1S12-1505-ND |
Manufacturer | |
Manufacturer Product Number | R1S12-1505 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S12-1505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹793.94000 | ₹793.94 |
| 5 | ₹764.87000 | ₹3,824.35 |
| 10 | ₹752.47700 | ₹7,524.77 |
| 25 | ₹736.39320 | ₹18,409.83 |
| 50 | ₹724.42800 | ₹36,221.40 |
| 100 | ₹712.64930 | ₹71,264.93 |
| 250 | ₹697.36304 | ₹1,74,340.76 |
| 500 | ₹685.99620 | ₹3,42,998.10 |