


R2S8-1515 | |
---|---|
DigiKey Part Number | R2S8-1515-ND |
Manufacturer | |
Manufacturer Product Number | R2S8-1515 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S8-1515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,379.02000 | ₹1,379.02 |
5 | ₹1,327.55000 | ₹6,637.75 |
10 | ₹1,306.07500 | ₹13,060.75 |
25 | ₹1,278.14000 | ₹31,953.50 |
50 | ₹1,257.37480 | ₹62,868.74 |
100 | ₹1,236.92020 | ₹1,23,692.02 |
250 | ₹1,210.34972 | ₹3,02,587.43 |
500 | ₹1,190.60684 | ₹5,95,303.42 |